


AHD10-9-1939PR-BP80 | |
|---|---|
DigiKey Part Number | AHD10-9-1939PR-BP80-ND |
Manufacturer | |
Manufacturer Product Number | AHD10-9-1939PR-BP80 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Green |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHD10-9-1939P | Amphenol Sine Systems Corp | 252 | 889-1142-ND | 155,58000 Kč | Parametric Equivalent |
| AHD10-9-1939P-BP80 | Amphenol Sine Systems Corp | 283 | 889-2809-ND | 286,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,65000 Kč | 254,65 Kč |
| 10 | 216,33400 Kč | 2 163,34 Kč |
| 25 | 202,78200 Kč | 5 069,55 Kč |
| 50 | 193,09700 Kč | 9 654,85 Kč |
| 100 | 183,88290 Kč | 18 388,29 Kč |
| 300 | 170,17600 Kč | 51 052,80 Kč |
| 500 | 164,15740 Kč | 82 078,70 Kč |
| 1 000 | 156,33116 Kč | 156 331,16 Kč |
| Unit Price without VAT: | 254,65000 Kč |
|---|---|
| Unit Price with VAT: | 308,12650 Kč |






