
AHDC169-TMOBDBK | |
|---|---|
DigiKey Part Number | AHDC169-TMOBDBK-ND |
Manufacturer | |
Manufacturer Product Number | AHDC169-TMOBDBK |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products AHD™ Series Receptacle, 9 pos |
Manufacturer Amphenol Sine Systems Corp | Material Thermoplastic |
Series | Features Lanyard |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 95,28900 Kč | 952,89 Kč |
| 25 | 89,32000 Kč | 2 233,00 Kč |
| 50 | 85,05300 Kč | 4 252,65 Kč |
| 100 | 80,99020 Kč | 8 099,02 Kč |
| 300 | 74,94910 Kč | 22 484,73 Kč |
| 500 | 72,29726 Kč | 36 148,63 Kč |
| 1 000 | 68,84880 Kč | 68 848,80 Kč |
| 2 500 | 64,54368 Kč | 161 359,20 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |










