
AHDC-16-9-BLK | |
|---|---|
DigiKey Part Number | 889-1433-ND |
Manufacturer | |
Manufacturer Product Number | AHDC-16-9-BLK |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products AHD™ Series Receptacle, 9 pos |
Series | Material Thermoplastic |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,07000 Kč | 109,07 Kč |
| 10 | 92,70300 Kč | 927,03 Kč |
| 25 | 86,90080 Kč | 2 172,52 Kč |
| 50 | 82,74620 Kč | 4 137,31 Kč |
| 100 | 78,79630 Kč | 7 879,63 Kč |
| 300 | 72,91847 Kč | 21 875,54 Kč |
| 500 | 70,33810 Kč | 35 169,05 Kč |
| 1 000 | 66,98328 Kč | 66 983,28 Kč |
| 2 500 | 62,79449 Kč | 156 986,23 Kč |
| Unit Price without VAT: | 109,07000 Kč |
|---|---|
| Unit Price with VAT: | 131,97470 Kč |










