
SGX-4DT | |
|---|---|
DigiKey Part Number | 1782-SGX-4DT-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4DT |
Description | SENSOR CARB MONOX CURRENT OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO), Hydrogen Sulfide (H2S) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO), Hydrogen Sulfide (H2S) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 988,01350 Kč | 19 760,27 Kč |
| Unit Price without VAT: | 988,01350 Kč |
|---|---|
| Unit Price with VAT: | 1 195,49634 Kč |







