MICS-5914
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICS-6814

DigiKey Part Number
1782-MICS-6814TR-ND - Tape & Reel (TR)
1782-MICS-6814CT-ND - Cut Tape (CT)
1782-MICS-6814DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICS-6814
Description
SENSOR CARBON MONOXIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ammonia (NH3), Carbon Monoxide (CO) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ammonia (NH3), Carbon Monoxide (CO)
Accuracy
-
Output
Analog
Operating Temperature
-30°C ~ 85°C (TA)
Voltage - Supply
4.9V ~ 5.1V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,26000 Kč167,26 Kč
10135,04100 Kč1 350,41 Kč
25125,75480 Kč3 143,87 Kč
50119,76000 Kč5 988,00 Kč
100114,51710 Kč11 451,71 Kč
500104,74282 Kč52 371,41 Kč
1 000102,06700 Kč102 067,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000112,71957 Kč225 439,14 Kč
Manufacturers Standard Package
Unit Price without VAT:167,26000 Kč
Unit Price with VAT:202,38460 Kč