
MIKROE-5762 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5762-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5762 |
Description | AIR QUALITY 5 CLICK - CLICKID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MiCS-6814 Air Quality Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Air Quality |
Packaging Box | Utilized IC / Part MiCS-6814 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,20000 Kč | 1 126,20 Kč |
| Unit Price without VAT: | 1 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 362,70200 Kč |



