
MICS-4514 | |
|---|---|
DigiKey Part Number | 1782-MICS-4514TR-ND - Tape & Reel (TR) 1782-MICS-4514CT-ND - Cut Tape (CT) 1782-MICS-4514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICS-4514 |
Description | SENSOR CARBON MONOXIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO), Nitrogen Dioxide (NO2) Sensor Analog |
Datasheet | Datasheet |
EDA/CAD Models | MICS-4514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Carbon Monoxide (CO), Nitrogen Dioxide (NO2) | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Voltage - Supply | 4.9V ~ 5.1V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 5 | 190,45200 Kč | 952,26 Kč |
| 10 | 182,99800 Kč | 1 829,98 Kč |
| 25 | 174,10720 Kč | 4 352,68 Kč |
| 50 | 168,02600 Kč | 8 401,30 Kč |
| 100 | 162,44890 Kč | 16 244,89 Kč |
| 500 | 154,53058 Kč | 77 265,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 124,32790 Kč | 124 327,90 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |






