
IR15TT-M | |
|---|---|
DigiKey Part Number | 1782-1010-ND |
Manufacturer | |
Manufacturer Product Number | IR15TT-M |
Description | SENSOR CARBON DIOXIDE VOLT OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2), Methane Sensor Voltage |
Datasheet | Datasheet |
Category | Output Voltage |
Manufacturer Amphenol SGX Sensortech | Operating Temperature -20°C ~ 55°C |
Series | Voltage - Supply 3V ~ 5V |
Packaging Bulk | Current - Supply 60mA |
Part Status Active | Base Product Number |
Type Carbon Dioxide (CO2), Methane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 487,48000 Kč | 4 487,48 Kč |
| 5 | 4 198,42000 Kč | 20 992,10 Kč |
| 20 | 3 991,76350 Kč | 79 835,27 Kč |
| 40 | 3 900,95350 Kč | 156 038,14 Kč |
| Unit Price without VAT: | 4 487,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 429,85080 Kč |






