
IR15TT-D | |
|---|---|
DigiKey Part Number | 1782-IR15TT-D-ND |
Manufacturer | |
Manufacturer Product Number | IR15TT-D |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrocarbons Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrocarbons | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 55°C (TA) | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5 457,76850 Kč | 109 155,37 Kč |
| Unit Price without VAT: | 5 457,76850 Kč |
|---|---|
| Unit Price with VAT: | 6 603,89989 Kč |






