
IR12GM | |
|---|---|
DigiKey Part Number | 1782-IR12GM-ND |
Manufacturer | |
Manufacturer Product Number | IR12GM |
Description | SENSOR METHANE VOLTAGE OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrocarbons, Methane Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrocarbons, Methane | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 804,00000 Kč | 3 804,00 Kč |
| 5 | 3 553,03000 Kč | 17 765,15 Kč |
| 20 | 3 373,58050 Kč | 67 471,61 Kč |
| 40 | 3 294,71750 Kč | 131 788,70 Kč |
| 60 | 3 251,62783 Kč | 195 097,67 Kč |
| Unit Price without VAT: | 3 804,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 602,84000 Kč |




