
IR12GM_1 | |
|---|---|
DigiKey Part Number | 1782-1008-ND |
Manufacturer | |
Manufacturer Product Number | IR12GM_1 |
Description | SENSOR HYDROCARBON VOLTAGE OUT |
Customer Reference | |
Detailed Description | Hydrocarbons, Methane Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrocarbons, Methane | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 3V ~ 5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 461,73000 Kč | 3 461,73 Kč |
| 5 | 3 231,50800 Kč | 16 157,54 Kč |
| Unit Price without VAT: | 3 461,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 188,69330 Kč |




