
INIR-RF-R32 | |
|---|---|
DigiKey Part Number | 1782-INIR-RF-R32-ND |
Manufacturer | |
Manufacturer Product Number | INIR-RF-R32 |
Description | SENSOR AIR QUALITY VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 3.2V ~ 5.25V | |
Current - Supply | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 362,49000 Kč | 5 362,49 Kč |
| 5 | 5 027,11800 Kč | 25 135,59 Kč |
| 20 | 4 787,28550 Kč | 95 745,71 Kč |
| 40 | 4 681,89900 Kč | 187 275,96 Kč |
| Unit Price without VAT: | 5 362,49000 Kč |
|---|---|
| Unit Price with VAT: | 6 488,61290 Kč |




