
INIR2-R32 | |
|---|---|
DigiKey Part Number | 1782-INIR2-R32-ND |
Manufacturer | |
Manufacturer Product Number | INIR2-R32 |
Description | INTEGRATED INFRA RED - GEN2 - RE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Refrigerant Sensor, R32 (CH2F2) Sensor Analog |
Datasheet | Datasheet |
Category | Oxygen Range 800 mbar ~ 1200 mbar |
Manufacturer Amphenol SGX Sensortech | Output Analog |
Series | Operating Temperature -40°C ~ 75°C |
Packaging Bulk | Voltage - Supply 3.2V ~ 5.25V |
Part Status Active | Current - Supply 35mA |
Type Refrigerant Sensor, R32 (CH2F2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 002,85000 Kč | 4 002,85 Kč |
| Unit Price without VAT: | 4 002,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 843,44850 Kč |



