


ST1125-00-401-A | |
|---|---|
DigiKey Part Number | 115-ST1125-00-401-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1125-00-401-A |
Description | RF ANTENNA INTERNAL UWB PCB 6.2- |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch I-PEX MHF1 Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.13GHz, 8.185GHz | |
Frequency Range | 6.35GHz ~ 7.91GHz, 7.93GHz ~ 8.44GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.8dBi, 3.7dBi | |
Power - Max | 1 W | |
Features | Cable - 95mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.018" (0.45mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,19372 Kč | 71 193,72 Kč |
| Unit Price without VAT: | 71,19372 Kč |
|---|---|
| Unit Price with VAT: | 86,14440 Kč |










