
336313-14-0100 | |
|---|---|
DigiKey Part Number | ARF2373-ND |
Manufacturer | |
Manufacturer Product Number | 336313-14-0100 |
Description | COAX CBL U.FL, AMC TO SMA 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 10 | 165,35900 Kč | 1 653,59 Kč |
| 25 | 154,99040 Kč | 3 874,76 Kč |
| 50 | 147,59080 Kč | 7 379,54 Kč |
| 100 | 140,54800 Kč | 14 054,80 Kč |
| 300 | 130,06860 Kč | 39 020,58 Kč |
| 500 | 125,46766 Kč | 62 733,83 Kč |
| 1 000 | 119,48555 Kč | 119 485,55 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |















