RF ANTENNA GPS Ceramic Patch I-PEX MHF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Ceramic Patch I-PEX MHF1
Omni Directional Antennas

ST0543-00-402-U

DigiKey Part Number
115-ST0543-00-402-U-ND
Manufacturer
Manufacturer Product Number
ST0543-00-402-U
Description
RF ANTENNA ACTIVE GPS PATCH 1575
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch I-PEX MHF1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
2.5dBi
Features
Cable - 25mm, LNA
Termination
I-PEX MHF1
Ingress Protection
-
Mounting Type
-
Height (Max)
0.177" (4.50mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 000229,91550 Kč459 831,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:229,91550 Kč
Unit Price with VAT:278,19776 Kč