
SMP-MSLD-PCT16T | |
|---|---|
DigiKey Part Number | ARF3171TR-ND - Tape & Reel (TR) ARF3171CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCT16T |
Description | CONN SMP JACK STR 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCT16T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,41000 Kč | 128,41 Kč |
| 10 | 109,10200 Kč | 1 091,02 Kč |
| 25 | 102,26920 Kč | 2 556,73 Kč |
| 50 | 97,38580 Kč | 4 869,29 Kč |
| 100 | 92,38210 Kč | 9 238,21 Kč |
| 250 | 85,35860 Kč | 21 339,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 77,83273 Kč | 46 699,64 Kč |
| 1 200 | 70,82518 Kč | 84 990,22 Kč |
| 1 800 | 69,32596 Kč | 124 786,73 Kč |
| 3 000 | 68,14938 Kč | 204 448,14 Kč |
| Unit Price without VAT: | 128,41000 Kč |
|---|---|
| Unit Price with VAT: | 155,37610 Kč |





