
SMP-MSCM-PCS-10 | |
|---|---|
DigiKey Part Number | 115-SMP-MSCM-PCS-10TR-ND - Tape & Reel (TR) 115-SMP-MSCM-PCS-10CT-ND - Cut Tape (CT) 115-SMP-MSCM-PCS-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSCM-PCS-10 |
Description | SMP STRAIGHT PCB JACK THROUGH HO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSCM-PCS-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Catcher's Mitt | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 103,83500 Kč | 1 038,35 Kč |
| 25 | 97,32160 Kč | 2 433,04 Kč |
| 50 | 92,67680 Kč | 4 633,84 Kč |
| 100 | 88,25040 Kč | 8 825,04 Kč |
| 250 | 82,72540 Kč | 20 681,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 72,77068 Kč | 58 216,54 Kč |
| 1 600 | 72,31764 Kč | 115 708,22 Kč |
| 2 400 | 71,68743 Kč | 172 049,83 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |









