
SMP-FS2A-114 | |
|---|---|
DigiKey Part Number | 115-SMP-FS2A-114-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS2A-114 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP Plug, Female Socket | |
Convert To (Adapter End) | SMP Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 135,45800 Kč | 1 354,58 Kč |
| 25 | 126,96240 Kč | 3 174,06 Kč |
| 50 | 120,89380 Kč | 6 044,69 Kč |
| 100 | 115,12360 Kč | 11 512,36 Kč |
| 250 | 107,91796 Kč | 26 979,49 Kč |
| 500 | 102,77094 Kč | 51 385,47 Kč |
| 1 000 | 97,87000 Kč | 97 870,00 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |


