Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMP-FS-SBPCT | |
|---|---|
DigiKey Part Number | 115-SMP-FS-SBPCT-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS-SBPCT |
Description | RF CONNECTOR SMP STRAIGHT PCB SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-FS-SBPCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 10 | 173,31700 Kč | 1 733,17 Kč |
| 25 | 162,45720 Kč | 4 061,43 Kč |
| 50 | 154,70060 Kč | 7 735,03 Kč |
| 100 | 147,31570 Kč | 14 731,57 Kč |
| 250 | 138,09544 Kč | 34 523,86 Kč |
| 500 | 131,50964 Kč | 65 754,82 Kč |
| 1 000 | 125,24005 Kč | 125 240,05 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |







