SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-MSSB-PCT10T

DigiKey Part Number
115-SMP-MSSB-PCT10TTR-ND - Tape & Reel (TR)
115-SMP-MSSB-PCT10TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMP-MSSB-PCT10T
Description
RF CONNECTOR SMP STRAIGHT PCB SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSSB-PCT10T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
20 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1137,96000 Kč137,96 Kč
10117,25300 Kč1 172,53 Kč
25109,91200 Kč2 747,80 Kč
50104,66240 Kč5 233,12 Kč
10099,66280 Kč9 966,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
45087,92422 Kč39 565,90 Kč
90083,73069 Kč75 357,62 Kč
1 35081,37176 Kč109 851,88 Kč
2 25078,49528 Kč176 614,38 Kč
Manufacturers Standard Package
Unit Price without VAT:137,96000 Kč
Unit Price with VAT:166,93160 Kč