Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
FM4-NCRP-PCB-1
FM4-NCRP-PCB-1
AUTOMATE® Mini-FAKRA Type A Automotive Connector System

FM4-NCRP-PCB-1

DigiKey Part Number
115-FM4-NCRP-PCB-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM4-NCRP-PCB-1
Description
AUTOMATE MIN FAKRA QUAD PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FM4-NCRP-PCB-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
9 GHz
Mfr
Number of Ports
1
Series
Features
Code C
Packaging
Tape & Reel (TR)
Housing Color
Blue, Signal
Part Status
Active
Center Contact Material
Copper Alloy
Connector Style
Body Material
Brass, Zinc Alloy
Connector Type
Plug, Male Pin
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole, Right Angle
Mating Cycles
25
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200150,74570 Kč30 149,14 Kč
400143,55493 Kč57 421,97 Kč
600139,51072 Kč83 706,43 Kč
1 000134,57828 Kč134 578,28 Kč
1 400131,42484 Kč183 994,78 Kč
Manufacturers Standard Package
Unit Price without VAT:150,74570 Kč
Unit Price with VAT:182,40230 Kč