




FM4-NARP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM4-NARP-PCB-1TR-ND - Tape & Reel (TR) 115-FM4-NARP-PCB-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FM4-NARP-PCB-1 |
Description | AUTOMATE MIN FAKRA QUAD PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black, Jet | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Brass, Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 189,84300 Kč | 1 898,43 Kč |
| 25 | 177,95400 Kč | 4 448,85 Kč |
| 50 | 169,45800 Kč | 8 472,90 Kč |
| 100 | 161,37170 Kč | 16 137,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 150,74570 Kč | 30 149,14 Kč |
| 400 | 143,55493 Kč | 57 421,97 Kč |
| 600 | 139,51072 Kč | 83 706,43 Kč |
| 1 000 | 134,57828 Kč | 134 578,28 Kč |
| 1 400 | 131,42484 Kč | 183 994,78 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |





