Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
FM4-NBRP-PCB-1
FM4-NBRP-PCB-1
AUTOMATE® Mini-FAKRA Type A Automotive Connector System

FM4-NBRP-PCB-1

DigiKey Part Number
115-FM4-NBRP-PCB-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM4-NBRP-PCB-1
Description
AUTOMATE MIN FAKRA QUAD PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code B
Housing Color
Cream
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Brass, Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200150,74570 Kč30 149,14 Kč
400143,55493 Kč57 421,97 Kč
600139,51072 Kč83 706,43 Kč
1 000134,57828 Kč134 578,28 Kč
1 400131,42484 Kč183 994,78 Kč
Manufacturers Standard Package
Unit Price without VAT:150,74570 Kč
Unit Price with VAT:182,40230 Kč