
FERRULE-174 | |
|---|---|
DigiKey Part Number | 115-FERRULE-174-ND |
Manufacturer | |
Manufacturer Product Number | FERRULE-174 |
Description | CRIMP FERRULE RG-174 CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For RG-174 Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Ferrule | |
For Use With/Related Products | RG-174 Cable | |
Body Material | Brass | |
Body Finish | Silver | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,63754 Kč | 4 818,77 Kč |
| Unit Price without VAT: | 9,63754 Kč |
|---|---|
| Unit Price with VAT: | 11,66142 Kč |



