
CTL-5 | |
|---|---|
DigiKey Part Number | ARF1183-ND |
Manufacturer | |
Manufacturer Product Number | CTL-5 |
Description | TOOL HAND CRIMPER COAX SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, N, TNC, Mini UHF |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol RF | For Use With/Related Products Coaxial, RF - BNC, N, TNC, Mini UHF |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Not For New Designs | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 768,72000 Kč | 3 768,72 Kč |
| 5 | 3 493,14400 Kč | 17 465,72 Kč |
| 10 | 3 380,90900 Kč | 33 809,09 Kč |
| 25 | 3 238,17720 Kč | 80 954,43 Kč |
| Unit Price without VAT: | 3 768,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 560,15120 Kč |











