81-116 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 209,67942 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 65,06651 Kč
Datasheet
UHF, Mini Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81-116

DigiKey Part Number
ARF1093-ND
Manufacturer
Manufacturer Product Number
81-116
Description
CONN MINI UHF JACK STR 50OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
UHF, Mini Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2.5 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Tin
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 85°C
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Voltage Rating
335 V
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5226602-1TE Connectivity AMP Connectors0A32432-ND209,67942 KčDirect
226602-1TE Connectivity AMP Connectors0A1104-ND65,06651 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100340,18440 Kč34 018,44 Kč
Manufacturers Standard Package
Unit Price without VAT:340,18440 Kč
Unit Price with VAT:411,62312 Kč