
CTL-4 | |
|---|---|
DigiKey Part Number | ARF1119-ND |
Manufacturer | |
Manufacturer Product Number | CTL-4 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - Twinax |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - Twinax | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 691,87000 Kč | 3 691,87 Kč |
| 5 | 3 422,00200 Kč | 17 110,01 Kč |
| 10 | 3 312,05700 Kč | 33 120,57 Kč |
| 25 | 3 172,23520 Kč | 79 305,88 Kč |
| Unit Price without VAT: | 3 691,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 467,16270 Kč |




