031-6002-RFX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 93
Unit Price: 242,53000 Kč
Datasheet
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-6002-RFX

DigiKey Part Number
ARFX2061-ND
Manufacturer
Manufacturer Product Number
031-6002-RFX
Description
CONN TNC PLUG R/A 50 OHM SOLDER
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
031-6002-RFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
Belden 9913, 9914, LMR-400
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-45°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.18dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100191,14060 Kč19 114,06 Kč
Manufacturers Standard Package
Unit Price without VAT:191,14060 Kč
Unit Price with VAT:231,28013 Kč