



031-6001-RFX | |
|---|---|
DigiKey Part Number | ARFX1831-ND |
Manufacturer | |
Manufacturer Product Number | 031-6001-RFX |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-6001-RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Not For New Designs | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Belden 9913, 9914, LMR-400 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 122393 | Amphenol RF | 570 | ACX1081-ND | 250,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 257,68700 Kč | 2 576,87 Kč |
| 25 | 241,54400 Kč | 6 038,60 Kč |
| 50 | 230,01620 Kč | 11 500,81 Kč |
| 100 | 219,04060 Kč | 21 904,06 Kč |
| 300 | 202,71540 Kč | 60 814,62 Kč |
| 500 | 195,54640 Kč | 97 773,20 Kč |
| 1 000 | 186,22475 Kč | 186 224,75 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |




