
APH-SMAF-AFIF | |
|---|---|
DigiKey Part Number | ARF2162-ND |
Manufacturer | |
Manufacturer Product Number | APH-SMAF-AFIF |
Description | COAX ADAPT SMA TO AFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To AFI Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) AFI Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 141,24000 Kč | 1 141,24 Kč |
| 10 | 969,98200 Kč | 9 699,82 Kč |
| 25 | 909,27200 Kč | 22 731,80 Kč |
| 50 | 865,91140 Kč | 43 295,57 Kč |
| 100 | 824,62510 Kč | 82 462,51 Kč |
| 250 | 773,07496 Kč | 193 268,74 Kč |
| Unit Price without VAT: | 1 141,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 380,90040 Kč |















