
AD-SMAJSMAJ-2 | |
|---|---|
DigiKey Part Number | 115-AD-SMAJSMAJ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD-SMAJSMAJ-2 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 22 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 479,31000 Kč | 1 479,31 Kč |
| 10 | 1 198,52400 Kč | 11 985,24 Kč |
| 25 | 1 056,92160 Kč | 26 423,04 Kč |
| 50 | 1 050,01760 Kč | 52 500,88 Kč |
| 100 | 1 048,32520 Kč | 104 832,52 Kč |
| Unit Price without VAT: | 1 479,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 789,96510 Kč |

















