
AD-N10PSMAJ-2 | |
|---|---|
DigiKey Part Number | 115-AD-N10PSMAJ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD-N10PSMAJ-2 |
Description | COAX ADAPT NEX10 TO SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To NEX10 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | NEX10 Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100, 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,71000 Kč | 1 084,71 Kč |
| 10 | 966,11100 Kč | 9 661,11 Kč |
| 25 | 905,64680 Kč | 22 641,17 Kč |
| 50 | 862,45640 Kč | 43 122,82 Kč |
| 100 | 814,64130 Kč | 81 464,13 Kč |
| 250 | 780,95500 Kč | 195 238,75 Kč |
| Unit Price without VAT: | 1 084,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,49910 Kč |
















