MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

919-416P-71A12G

DigiKey Part Number
115-919-416P-71A12G-ND
Manufacturer
Manufacturer Product Number
919-416P-71A12G
Description
MCX RIGHT ANGLE CRIMP PLUG FOR B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
919-416P-71A12G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
Belden 4855R
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
Beryllium Copper, Brass
Body Finish
Gold, Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,31000 Kč284,31 Kč
10241,68700 Kč2 416,87 Kč
25226,54320 Kč5 663,58 Kč
50215,72920 Kč10 786,46 Kč
100205,43180 Kč20 543,18 Kč
250192,57852 Kč48 144,63 Kč
500183,39654 Kč91 698,27 Kč
1 000174,65464 Kč174 654,64 Kč
Manufacturers Standard Package
Unit Price without VAT:284,31000 Kč
Unit Price with VAT:344,01510 Kč