


095-850-242-012 | |
|---|---|
DigiKey Part Number | 115-095-850-242-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-242-012 |
Description | COAX CBL BNC TO MCX 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX Belden 4855R 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MCX | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,45000 Kč | 939,45 Kč |
| 10 | 798,49100 Kč | 7 984,91 Kč |
| 25 | 748,51160 Kč | 18 712,79 Kč |
| 50 | 712,80240 Kč | 35 640,12 Kč |
| 100 | 678,81490 Kč | 67 881,49 Kč |
| 250 | 636,37380 Kč | 159 093,45 Kč |
| Unit Price without VAT: | 939,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 136,73450 Kč |

