
095-850-242-024 | |
|---|---|
DigiKey Part Number | 115-095-850-242-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-242-024 |
Description | COAX CBL BNC TO MCX 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX Belden 4855R 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MCX | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,47000 Kč | 1 011,47 Kč |
| 10 | 859,65800 Kč | 8 596,58 Kč |
| 25 | 805,86120 Kč | 20 146,53 Kč |
| 50 | 767,42660 Kč | 38 371,33 Kč |
| 100 | 730,83330 Kč | 73 083,33 Kč |
| 250 | 685,14376 Kč | 171 285,94 Kč |
| Unit Price without VAT: | 1 011,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,87870 Kč |

