
903-408J-52R | |
|---|---|
DigiKey Part Number | ARF2006-ND |
Manufacturer | |
Manufacturer Product Number | 903-408J-52R |
Description | CONN SMC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 263,84000 Kč | 1 263,84 Kč |
| 10 | 1 182,63100 Kč | 11 826,31 Kč |
| 25 | 1 153,91040 Kč | 28 847,76 Kč |
| 50 | 1 073,66780 Kč | 53 683,39 Kč |
| 100 | 1 042,94120 Kč | 104 294,12 Kč |
| Unit Price without VAT: | 1 263,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 529,24640 Kč |






