SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
152101
152101

152101

DigiKey Part Number
ACX1502-ND
Manufacturer
Manufacturer Product Number
152101
Description
CONN SMC PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.3dB
Frequency - Max
10 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1270,70000 Kč270,70 Kč
10229,97400 Kč2 299,74 Kč
25215,56240 Kč5 389,06 Kč
50205,26820 Kč10 263,41 Kč
100195,47440 Kč19 547,44 Kč
300180,90270 Kč54 270,81 Kč
500174,50506 Kč87 252,53 Kč
1 000166,18726 Kč166 187,26 Kč
Manufacturers Standard Package
Unit Price without VAT:270,70000 Kč
Unit Price with VAT:327,54700 Kč