



152127 | |
|---|---|
DigiKey Part Number | ACX1510-ND |
Manufacturer | |
Manufacturer Product Number | 152127 |
Description | CONN SMC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.3dB |
Frequency - Max 10 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,17300 Kč | 1 041,73 Kč |
| 25 | 97,63720 Kč | 2 440,93 Kč |
| 50 | 92,97380 Kč | 4 648,69 Kč |
| 100 | 88,53580 Kč | 8 853,58 Kč |
| 300 | 81,93223 Kč | 24 579,67 Kč |
| 500 | 79,03316 Kč | 39 516,58 Kč |
| 1 000 | 75,26395 Kč | 75 263,95 Kč |
| 2 500 | 70,55733 Kč | 176 393,32 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |




