
1019-1511-000 | |
|---|---|
DigiKey Part Number | 2201-1019-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 1019-1511-000 |
Description | SMC M STR BHD SP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,59000 Kč | 304,59 Kč |
| 10 | 258,89400 Kč | 2 588,94 Kč |
| 25 | 242,68120 Kč | 6 067,03 Kč |
| 50 | 231,09540 Kč | 11 554,77 Kč |
| 100 | 220,06720 Kč | 22 006,72 Kč |
| 250 | 206,29928 Kč | 51 574,82 Kč |
| 500 | 196,46302 Kč | 98 231,51 Kč |
| 1 000 | 187,09893 Kč | 187 098,93 Kč |
| Unit Price without VAT: | 304,59000 Kč |
|---|---|
| Unit Price with VAT: | 368,55390 Kč |


