
901-9876-RFX-EE | |
|---|---|
DigiKey Part Number | 115-901-9876-RFX-EE-ND |
Manufacturer | |
Manufacturer Product Number | 901-9876-RFX-EE |
Description | SMA STRAIGHT CRIMP PLUG RG-58 RG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Natural |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-58, 58C | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,84000 Kč | 282,84 Kč |
| 10 | 240,28000 Kč | 2 402,80 Kč |
| 25 | 225,23280 Kč | 5 630,82 Kč |
| 50 | 214,48200 Kč | 10 724,10 Kč |
| 100 | 204,24540 Kč | 20 424,54 Kč |
| 250 | 191,46564 Kč | 47 866,41 Kč |
| 500 | 182,33572 Kč | 91 167,86 Kč |
| 1 000 | 173,64485 Kč | 173 644,85 Kč |
| Unit Price without VAT: | 282,84000 Kč |
|---|---|
| Unit Price with VAT: | 342,23640 Kč |





