
901-10385-EE | |
|---|---|
DigiKey Part Number | 115-901-10385-EE-ND |
Manufacturer | |
Manufacturer Product Number | 901-10385-EE |
Description | SMA PCB THROUGH HOLE RIGHT ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,01000 Kč | 1 208,01 Kč |
| 10 | 1 026,82300 Kč | 10 268,23 Kč |
| 25 | 962,56520 Kč | 24 064,13 Kč |
| 50 | 916,65920 Kč | 45 832,96 Kč |
| 100 | 872,96040 Kč | 87 296,04 Kč |
| 250 | 818,38948 Kč | 204 597,37 Kč |
| Unit Price without VAT: | 1 208,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 461,69210 Kč |
















