New at DigiKey
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-6817-EE

DigiKey Part Number
115-082-6817-EE-ND
Manufacturer
Manufacturer Product Number
082-6817-EE
Description
N-TYPE STRAIGHT PLUG LMR 195 50
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-195
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel, Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1941,97000 Kč941,97 Kč
10800,57000 Kč8 005,70 Kč
25750,46840 Kč18 761,71 Kč
50714,67120 Kč35 733,56 Kč
100680,59350 Kč68 059,35 Kč
250638,04272 Kč159 510,68 Kč
Manufacturers Standard Package
Unit Price without VAT:941,97000 Kč
Unit Price with VAT:1 139,78370 Kč