
901-5GB100000AM | |
|---|---|
DigiKey Part Number | 115-901-5GB100000AM-ND |
Manufacturer | |
Manufacturer Product Number | 901-5GB100000AM |
Description | SMA PANEL MOUNT JACK 2-HOLE FLAN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,16000 Kč | 420,16 Kč |
| 10 | 356,98700 Kč | 3 569,87 Kč |
| 25 | 334,62760 Kč | 8 365,69 Kč |
| 50 | 318,65920 Kč | 15 932,96 Kč |
| 100 | 284,82760 Kč | 28 482,76 Kč |
| 250 | 269,18068 Kč | 67 295,17 Kč |
| 500 | 262,86188 Kč | 131 430,94 Kč |
| Unit Price without VAT: | 420,16000 Kč |
|---|---|
| Unit Price with VAT: | 508,39360 Kč |


















