
901-2PF705590AE | |
|---|---|
DigiKey Part Number | 115-901-2PF705590AE-ND |
Manufacturer | |
Manufacturer Product Number | 901-2PF705590AE |
Description | RF CONNECTOR, SMA JACK PANEL MOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Features Extended Insulation |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,98000 Kč | 218,98 Kč |
| 10 | 186,03100 Kč | 1 860,31 Kč |
| 25 | 174,38520 Kč | 4 359,63 Kč |
| 50 | 166,05560 Kč | 8 302,78 Kč |
| 100 | 158,12850 Kč | 15 812,85 Kč |
| 250 | 148,23424 Kč | 37 058,56 Kč |
| 500 | 141,16462 Kč | 70 582,31 Kč |
| 1 000 | 134,43455 Kč | 134 434,55 Kč |
| Unit Price without VAT: | 218,98000 Kč |
|---|---|
| Unit Price with VAT: | 264,96580 Kč |




















