901-xPA200000AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-1PA200000AE

DigiKey Part Number
115-901-1PA200000AE-ND
Manufacturer
Manufacturer Product Number
901-1PA200000AE
Description
RF CONNECTOR, SMA JACK PANEL MOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,51000 Kč198,51 Kč
10168,66100 Kč1 686,61 Kč
25158,09120 Kč3 952,28 Kč
50150,53840 Kč7 526,92 Kč
100143,35410 Kč14 335,41 Kč
250134,38268 Kč33 595,67 Kč
500127,97368 Kč63 986,84 Kč
1 000121,73073 Kč121 730,73 Kč
Manufacturers Standard Package
Unit Price without VAT:198,51000 Kč
Unit Price with VAT:240,19710 Kč