
901-10015 | |
|---|---|
DigiKey Part Number | ARF3055-ND |
Manufacturer | |
Manufacturer Product Number | 901-10015 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-10015 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group Belden 9258, LMR-240 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,59000 Kč | 744,59 Kč |
| 10 | 632,81700 Kč | 6 328,17 Kč |
| 25 | 593,21040 Kč | 14 830,26 Kč |
| 50 | 564,90500 Kč | 28 245,25 Kč |
| 100 | 537,96460 Kč | 53 796,46 Kč |
| 250 | 504,32828 Kč | 126 082,07 Kč |
| Unit Price without VAT: | 744,59000 Kč |
|---|---|
| Unit Price with VAT: | 900,95390 Kč |



















