
431-10001 | |
|---|---|
DigiKey Part Number | ARF2585-ND |
Manufacturer | |
Manufacturer Product Number | 431-10001 |
Description | 4.3-10 MALE CAP WITH CHAIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 4.3/10 Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | 4.3/10 | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 4.3/10 Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain, IP67 | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 10 | 251,07300 Kč | 2 510,73 Kč |
| 25 | 235,33720 Kč | 5 883,43 Kč |
| 50 | 224,10320 Kč | 11 205,16 Kč |
| 100 | 213,41110 Kč | 21 341,11 Kč |
| 300 | 197,50440 Kč | 59 251,32 Kč |
| 500 | 190,51990 Kč | 95 259,95 Kč |
| 1 000 | 181,43868 Kč | 181 438,68 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |













