


431-114J-52S | |
|---|---|
DigiKey Part Number | ARF2530-ND |
Manufacturer | |
Manufacturer Product Number | 431-114J-52S |
Description | CONN 4.3/10 JCK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Low PIM | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Spacer | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,74000 Kč | 625,74 Kč |
| 10 | 531,87900 Kč | 5 318,79 Kč |
| 25 | 498,57640 Kč | 12 464,41 Kč |
| 50 | 474,79000 Kč | 23 739,50 Kč |
| 100 | 452,14150 Kč | 45 214,15 Kč |
| 250 | 423,86732 Kč | 105 966,83 Kč |
| 500 | 403,66556 Kč | 201 832,78 Kč |
| Unit Price without VAT: | 625,74000 Kč |
|---|---|
| Unit Price with VAT: | 757,14540 Kč |


