


431-129J-52S | |
|---|---|
DigiKey Part Number | ARF2538-ND |
Manufacturer | |
Manufacturer Product Number | 431-129J-52S |
Description | CONN 4.3/10 JCK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | EMI/RFI Gasket, Low PIM | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,40000 Kč | 614,40 Kč |
| 10 | 522,13600 Kč | 5 221,36 Kč |
| 25 | 489,44640 Kč | 12 236,16 Kč |
| 50 | 466,09680 Kč | 23 304,84 Kč |
| 100 | 443,86620 Kč | 44 386,62 Kč |
| 250 | 416,10980 Kč | 104 027,45 Kč |
| 500 | 396,27762 Kč | 198 138,81 Kč |
| Unit Price without VAT: | 614,40000 Kč |
|---|---|
| Unit Price with VAT: | 743,42400 Kč |


